
Dual-output, board-mount DC-DC converter with adjustable output voltage from 600mV to 5.5V. Delivers up to 8A per output, supporting a wide input voltage range of 4.5V to 26.5V. Features include UVLO, OVP, and OCP protection. Operates across a temperature range of -40°C to 125°C. Packaged in a 0.59 x 0.59 x 0.19 inch BGA.
Analog Devices LTM4628IY#PBF technical specifications.
| Package/Case | BGA |
| Features | UVLO, OVP, OCP |
| Height | 0.19inch |
| Length | 0.59inch |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4628IY#PBF to view detailed technical specifications.
No datasheet is available for this part.