
Board mount DC-DC converter with adjustable output voltage from 600mV to 5.5V, capable of delivering up to 20A. Features a wide input voltage range of 4.5V to 20V and a high efficiency of 88%. Integrated protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Operates across a temperature range of -40°C to 125°C and is housed in a compact LGA package measuring 0.59 x 0.59 x 0.17 inches.
Analog Devices LTM4637IV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 5.4V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5.5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4637IV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
