Single output DC-DC step-down converter, operating from a 4.5V to 20V input range, delivering a fixed 5.5V output. Features a maximum output current of 20A and a maximum power dissipation of 110W, with an efficiency of 88%. Integrated protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). This surface mountable component is housed in a 133-pin BGA package with dimensions of 0.59 x 0.59 x 0.17 inches, suitable for operation between -40°C and 125°C.
Analog Devices LTM4637IY#PBF technical specifications.
| Package/Case | BGA |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 5.5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4637IY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.