Board mount DC-DC converter delivering up to 10A output current. Features adjustable output voltage from 0.6V to 6V, with a maximum input voltage of 38V and a minimum of 4.5V. Operates across a wide temperature range of -40°C to 125°C. Integrated protection includes UVLO, OCP, and OTP. Packaged in a BGA with dimensions of 0.59 x 0.59 x 0.2 inches.
Analog Devices LTM4641EY#PBF technical specifications.
| Package/Case | BGA |
| Features | UVLO, OCP, OTP |
| Height | 0.2inch |
| Length | 0.59inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 14.5mA |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4641EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.