Ultrathin quad DC/DC regulator with configurable 3A output array. Features a 4V to 20V input voltage range and operates from -40°C to 125°C. This integrated circuit utilizes a 77-terminal, bottom-terminal, R-PBGA-B77 package measuring 9mm x 15mm.
Analog Devices LTM4643IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 77 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B77 |
| Width | 9 |
| Length | 15 |
| Pin Count | 77 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4643IY to view detailed technical specifications.
No datasheet is available for this part.