
Adjustable DC-DC buck regulator, operating from 4V to 14V input, delivering up to 4A per output. Features four adjustable outputs with a maximum output voltage of 5.5V and a minimum of 600mV. Integrated over-voltage, over-current, and over-temperature protection. Packaged in a 77-pin BGA for surface mounting, with dimensions of 0.59 x 0.35 x 0.19 inches. RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices LTM4644EY#PBF technical specifications.
| Package/Case | BGA |
| Features | OVP, OCP, OTP |
| Height | 0.19inch |
| Length | 0.59inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Voltage - Output 3 | 5.5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4644EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
