Quad-output, adjustable DC-DC converter with a 4V to 14V input range and 0.6V to 5.5V output capability. Each of the four channels delivers up to 4A of output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). This board-mount component is housed in a 77-pin BGA package measuring 0.59 x 0.35 x 0.19 inches. Operating temperature range is -40°C to 125°C.
Analog Devices LTM4644IY#PBF technical specifications.
| Package/Case | BGA |
| Features | OVP, OCP, OTP |
| Height | 0.19inch |
| Length | 0.59inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Voltage - Output 3 | 5.5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4644IY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.