The LTM4645IY is an automotive DC/DC controller from Analog Devices. It operates over a temperature range of -40 to 125°C and accepts input voltages between 4.7 and 15V. This device features a 77-pin R-PBGA-B77 package type and is designed for use in automotive applications.
Analog Devices LTM4645IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 77 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B77 |
| Width | 9 |
| Length | 15 |
| Pin Count | 77 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.7 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4645IY to view detailed technical specifications.
No datasheet is available for this part.