Analog Devices LTM4647IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 77 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B77 |
| Width | 9 |
| Length | 15 |
| Pin Count | 77 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.7 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4647IY to view detailed technical specifications.
No datasheet is available for this part.