
Board mount DC-DC converter with a single output, delivering up to 33W. Features adjustable output voltage from 0.6V to 3.3V and a maximum output current of 10A. Operates with an input voltage range of 4.5V to 16V. Includes Over Voltage Protection (OVP) and Over Current Protection (OCP). Packaged in a BGA with dimensions of 0.59" x 0.35" x 0.19". Operates across a wide temperature range of -40°C to 125°C.
Analog Devices LTM4649EY#PBF technical specifications.
| Package/Case | BGA |
| Features | OVP, OCP |
| Height | 0.19inch |
| Length | 0.59inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 170 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 3.3V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4649EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
