Dual 25A or Single 50A DC/DC µModule Regulator, featuring 1% DC accuracy. Operates from a 4.5V to 16V input voltage range. This power management IC offers a maximum operating temperature of 125°C and a minimum of -40°C, suitable for automotive applications. Housed in a 144-terminal S-PBGA-B144 package with bottom terminal position, measuring 16mm x 16mm.
Analog Devices LTM4650AIY-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4650AIY-1 to view detailed technical specifications.
No datasheet is available for this part.