Dual 9A or Single 18A DC/DC controller and regulator featuring digital power system management. This integrated circuit offers four channels, supporting a supply voltage range from 4.5V to 5.75V. The component is designed for high current applications, delivering up to 18A in a single configuration or dual 9A outputs.
Analog Devices LTM4675IY technical specifications.
| Pin Count | 108 |
| Supply Voltage-Max (Vsup) | 5.75 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4675IY to view detailed technical specifications.
No datasheet is available for this part.