
Dual-output, adjustable DC/DC converter in a BGA package, supporting surface mount. Features overvoltage, overcurrent, and overtemperature protection. Operates from a 4.5V to 26.5V input, delivering up to 13A per output with adjustable output voltages from 500mV to 5.4V. Offers a maximum power dissipation of 140W and operates across a temperature range of -40°C to 125°C.
Analog Devices LTM4676EY#PBF technical specifications.
| Package/Case | BGA |
| Features | OVP, OCP, OTP |
| Height | 0.2inch |
| Length | 0.63inch |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Output Voltage | 5.4V |
| Min Output Voltage | 500mV |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 13A |
| Output Type | Adjustable |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 5.4V |
| Voltage - Output 2 | 5.4V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4676EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.