Dual 18A or Single 36A power module regulator featuring digital power system management. Operates from a 4.5V to 16V input voltage range. This integrated circuit offers a maximum operating temperature of 125°C and a minimum of -40°C, suitable for automotive applications. The component is housed in a 144-terminal S-PBGA package with bottom terminal positioning, measuring 16mm by 16mm.
Analog Devices LTM4677IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4677IY to view detailed technical specifications.
No datasheet is available for this part.