Automotive-grade dual 30A or single 60A DC/DC regulator with digital power system management. Features a 4.5V to 16V input voltage range and a maximum operating temperature of 125°C. This integrated circuit is housed in a 144-terminal R-PBGA-B144 package with bottom terminal position, measuring 16mm x 16mm.
Analog Devices LTM4680IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4680IY to view detailed technical specifications.
No datasheet is available for this part.