Dual 50A or Single 100A µModule Regulator with Digital Power System Management. This power management IC features two output channels, configurable for dual 50A or single 100A operation. Operating across a -40°C to 125°C temperature range, it supports supply voltages from 5.75V to 16V, with a nominal 12V. The component is housed in a 330-terminal R-PBGA-B330 package with bottom terminal position, measuring 15mm x 22mm.
Analog Devices LTM4700IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 330 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B330 |
| Width | 15 |
| Length | 22 |
| Pin Count | 330 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 5.75 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM4700IY to view detailed technical specifications.
No datasheet is available for this part.