
The LTM8001EY#PBF is a 6-channel µModule DC/DC converter with an input voltage range of 6V to 36V and six 24V output channels. It operates over a temperature range of -40°C to 125°C and consumes 26mA of operating supply current. The device is packaged in a BGA package and is RoHS compliant. It is suitable for use in board mount applications.
Analog Devices LTM8001EY#PBF technical specifications.
| Package/Case | BGA |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 6 |
| Operating Supply Current | 26mA |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8001EY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
