
Adjustable DC-DC converter with a 3V to 36V input voltage range, delivering up to 500mA output current. Features a 0.8V to 5V adjustable output voltage and a single output. Operating supply current is 1.5mA, with a maximum operating temperature of 125°C. Housed in an LGA package, this component is RoHS compliant.
Analog Devices LTM8021EV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.11inch |
| Length | 0.44inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 273 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8021EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.