Automotive-grade DC-DC converter with adjustable output voltage from 800mV to 10V and a maximum output current of 1A. This single-output, step-down converter operates from an input voltage range of 3.6V to 36V. Featuring a compact 0.44 x 0.35 x 0.11 inch LGA package, it offers a wide operating temperature range of -40°C to 85°C. The device boasts low operating supply current of 85µA and is RoHS compliant.
Analog Devices LTM8022EV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 10V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8022EV#PBF to view detailed technical specifications.
No datasheet is available for this part.
