
Analog Devices LTM8023IY#PBF technical specifications.
| Package/Case | BGA |
| Height | 0.13inch |
| Length | 0.44inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 10V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8023IY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
