Board mount DC-DC converter with adjustable output voltage from 0.8V to 10V and a maximum output current of 2A. Features a wide input voltage range of 3.6V to 36V and a low operating supply current of 85µA. Operates across an extended temperature range from -55°C to 125°C. Packaged in a compact BGA with dimensions of 0.44" x 0.35" x 0.13".
Analog Devices LTM8023MPY#PBF technical specifications.
| Package/Case | BGA |
| Height | 0.13inch |
| Length | 0.44inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Output Current | 2A |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 10V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8023MPY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.