
Board mount DC-DC converter featuring a buck topology. Accepts input voltages from 3.6V to 36V, delivering an adjustable output voltage from 800mV up to 24V. Supports a maximum output current of 3A and operates across a wide temperature range of -55°C to 125°C. Packaged in a 70-ball BGA with dimensions of 0.59 x 0.35 x 0.19 inches, this surface mount component is RoHS compliant.
Analog Devices LTM8025MPY#PBF technical specifications.
| Package/Case | BGA |
| Height | 0.19inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 72W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 24V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8025MPY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
