
1.2V to 18V adjustable output DC-DC converter, delivering up to 600mA output current. Features a wide 4.5V to 36V input voltage range and a low 5µA operating supply current. Operates across a -40°C to 125°C temperature range. Packaged in a compact BGA with dimensions of 0.44" x 0.25" x 0.13". RoHS compliant.
Analog Devices LTM8029IY#PBF technical specifications.
| Package/Case | BGA |
| Height | 0.13inch |
| Length | 0.44inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Current | 5uA |
| Output Current | 600mA |
| Package Quantity | 273 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 18V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8029IY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.