
The LTM8029MPY#PBF is a board mount DC/DC converter from Analog Devices with a single output of 18V and a maximum output current of 600mA. It operates over a wide input voltage range of 4.5V to 36V and can withstand temperatures from -55°C to 125°C. The converter is packaged in a BGA package with dimensions of 0.25inch x 0.44inch x 0.13inch. It is RoHS compliant and available in a tray packaging with 273 units per package.
Analog Devices LTM8029MPY#PBF technical specifications.
| Package/Case | BGA |
| Height | 0.13inch |
| Length | 0.44inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 600mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Current | 5uA |
| Package Quantity | 273 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 18V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8029MPY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
