
Board mount DC-DC converter with adjustable output voltage from 800mV to 10V and a maximum output current of 2A. Features a wide input voltage range of 3.6V to 36V, a single output, and operates efficiently with a low 25µA supply current. This component is RoHS compliant, lead-free, and housed in a compact LGA package measuring 0.59 x 0.35 x 0.11 inches. It is designed for operation across a broad temperature range from -40°C to 125°C.
Analog Devices LTM8032EV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 10V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8032EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
