
3A DC/DC µModule regulator featuring ultralow noise and EMC compliance. Accepts input voltages from 3.6V to 36V, delivering an adjustable output voltage from 800mV up to 24V. Operates across a wide temperature range of -40°C to 125°C with a low operating supply current of 75µA. Housed in an LGA package with dimensions of 0.59" x 0.44" x 0.17".
Analog Devices LTM8033EV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 75uA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 24V |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8033EV#PBF to view detailed technical specifications.
No datasheet is available for this part.
