
3A DC-DC Converter, featuring a 0.8V to 24V adjustable output voltage range and a maximum input voltage of 36V. This integrated circuit offers a single output and operates with a low 75µA supply current. Housed in an LGA package, it supports a wide operating temperature range from -40°C to 125°C. RoHS compliant and designed for tray packaging.
Analog Devices LTM8033IV#PBF technical specifications.
| Package/Case | LGA |
| Height | 0.17inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Current | 75uA |
| Output Current | 3A |
| Output Voltage | 24V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 24V |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8033IV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
