
Boost LED driver IC with analog and PWM dimming capabilities. Features over-temperature protection (OTP) and short-circuit protection (SCP). Operates from a 3V to 30V input voltage range, delivering up to 350mA output current and a 32V output voltage. Housed in an LGA package with a maximum power dissipation of 11W.
Analog Devices LTM8042EV-1#PBF technical specifications.
| Package/Case | LGA |
| Dimming | Analog, PWM |
| Features | OTP, SCP |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 11W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Operating Supply Current | 4.2mA |
| Output Current | 350mA |
| Output Voltage | 32V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Topology | Buck-Boost |
| Weight | 0.002lb |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8042EV-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
