Automotive-grade DC/DC converter, a power module featuring an inverting or SEPIC topology. Delivers up to 700mA output current with an input voltage range of 2.8V to 18V. Operates across an extended temperature range from -40°C to 125°C. Housed in a 40-terminal R-PBGA-B40 package with bottom terminal position, measuring 6.25mm width and 11.25mm length.
Analog Devices LTM8045IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B40 |
| Width | 6.25 |
| Length | 11.25 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 2.8 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM8045IY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.