
SEPIC DC-DC converter module offering adjustable positive and negative output voltages from +/-2.5V to +/-15V, with a maximum output current of 700mA. Features include undervoltage lockout (UVLO) and over-temperature protection (OTP). Operates from a 2.8V to 18V input voltage range, with a maximum operating temperature of 125°C. Packaged in a BGA with dimensions of 0.44 x 0.25 x 0.19 inches.
Analog Devices LTM8045MPY#PBF technical specifications.
| Package/Case | BGA |
| Features | UVLO, OTP |
| Height | 0.19inch |
| Length | 0.44inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 700mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 700mA |
| Output Voltage | 2.5V |
| Package Quantity | 273 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Topology | SEPIC |
| Voltage - Output 1 | 15V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8045MPY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.