Board mount DC-DC converter featuring a flyback topology. Offers a single output with adjustable voltage from 2.5V to 12V, capable of delivering up to 440mA. Operates with an input voltage range of 3.1V to 32V and includes undervoltage lockout (UVLO). Designed for a wide operating temperature range of -40°C to 125°C, with 725V isolation. Housed in a compact BGA package measuring 0.44 x 0.35 x 0.19 inches.
Analog Devices LTM8047IY#PBF technical specifications.
| Package/Case | BGA |
| Features | UVLO |
| Height | 0.19inch |
| Isolation Voltage | 725V |
| Length | 0.44inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 440mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 850uA |
| Output Current | 440mA |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Topology | Flyback |
| Voltage - Output 1 | 12V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8047IY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.