
Board mount DC-DC converter featuring dual adjustable outputs from 1.2V to 13V, capable of delivering up to 300mA per channel. This component operates with an input voltage range of 3.1V to 32V, supporting a maximum operating supply voltage of 32V and an isolation voltage of 725V. Designed for a wide temperature range of -40°C to 125°C, it is housed in a compact BGA package measuring 0.44 x 0.35 x 0.19 inches.
Analog Devices LTM8048IY#PBF technical specifications.
| Package/Case | BGA |
| Height | 0.19inch |
| Isolation Voltage | 725V |
| Length | 0.44inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 32V |
| Output Type | Adjustable |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 13V |
| Voltage - Output 2 | 12V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8048IY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.