
Board mount DC/DC converter featuring dual outputs with adjustable voltages from 1.2V to 13V. Maximum output current is 440mA, with a maximum output voltage of 13V. Input voltage range spans from 3.1V to 32V, supporting a maximum operating supply voltage of 32V. This component offers 725V isolation and operates across a wide temperature range of -55°C to 125°C. Packaged in a BGA with dimensions of 0.44 x 0.35 x 0.19 inches, it is RoHS compliant.
Analog Devices LTM8048MPY#PBF technical specifications.
| Package/Case | BGA |
| Height | 0.19inch |
| Isolation Voltage | 725V |
| Length | 0.44inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 2 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 32V |
| Output Current | 440mA |
| Output Voltage | 13V |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 13V |
| Voltage - Output 2 | 12V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8048MPY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.