
Board mount DC-DC regulator, buck topology, offering a wide input voltage range of 3.6V to 58V and a configurable output voltage from 800mV to 24V. This component delivers up to 2A of output current with a maximum power dissipation of 48W. Features include overload protection (OTP) and operation across an extended temperature range of -55°C to 125°C. Packaged in a 70-ball BGA with dimensions of 0.59 x 0.35 x 0.19 inches, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM8050MPY#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Features | OTP |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 58V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 48W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 24V |
| Package Quantity | 170 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTM®, uModule® |
| Voltage - Output 1 | 24V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8050MPY#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.