Board mount DC/DC converter featuring a 36V maximum input voltage and 6V minimum input voltage. Delivers up to 5A maximum output current with adjustable output voltage from 1.2V to 24V. Integrated UVLO, OVP, and OTP protection. Operates across a -40°C to 125°C temperature range. Packaged in an LGA with dimensions of 0.59" L x 0.44" W x 0.11" H.
Analog Devices LTM8052AEV#PBF technical specifications.
| Package/Case | LGA |
| Features | UVLO, OVP, OTP |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 5A |
| Output Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 24V |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8052AEV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.