
Analog Devices LTM8052AMPV#PBF technical specifications.
| Package/Case | LGA |
| Features | UVLO, OVP, OTP |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 24V |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8052AMPV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.