Automotive-grade DC/DC buck-boost regulator with a 5V to 36V input voltage range. This integrated circuit delivers up to 5.4A output current, operating from -40°C to 125°C. The component features an 88-terminal bottom-terminated R-PBGA package measuring 11.25mm x 15mm.
Analog Devices LTM8054IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B88 |
| Width | 11.25 |
| Length | 15 |
| Pin Count | 88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM8054IY to view detailed technical specifications.
No datasheet is available for this part.