Board mount DC/DC converter for battery charging applications. Features a 2A maximum charge current and an 8.4V output voltage, adjustable from 8.36V to 8.44V. Operates with input voltages ranging from 4.95V to 32V, supporting 2-cell battery configurations. Packaged in an LGA format, this component offers a wide operating temperature range of -40°C to 125°C.
Analog Devices LTM8061EV-8.4#PBF technical specifications.
| Package/Case | LGA |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8.44V |
| Min Output Voltage | 8.36V |
| Max Supply Voltage | 32V |
| Number of Cells | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Output Voltage | 8.4V |
| Package Quantity | 170 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM8061EV-8.4#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.