The LTM8063 is a 40V, 2A continuous, 2.5A peak, step-down μModule (power module) regulator featuring Silent Switcher architecture to minimize EMI. The integrated package includes a switching controller, power switches, inductor, and support components. It operates from a 3.2V to 40V input range and provides an adjustable output from 0.8V to 15V. The switching frequency is resistor-programmable from 200kHz to 2.2MHz. Only input and output capacitors are required for a complete power solution.
Analog Devices LTM8063IY#PBF technical specifications.
| Input Voltage (Min) | 3.2V |
| Input Voltage (Max) | 40V |
| Output Voltage (Min) | 0.8V |
| Output Voltage (Max) | 15V |
| Continuous Output Current | 2A |
| Peak Output Current | 2.5A |
| Switching Frequency | 200 to 2200kHz |
| Operating Temperature Range | -40 to 125°C |
| Quiescent Current | 8µA |
| RoHS | Compliant |
| Lead-free | Yes (#PBF) |
| Msl | 3 |
Download the complete datasheet for Analog Devices LTM8063IY#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.