Automotive-grade DC/DC step-down regulator with 58V maximum input voltage and 6A output current. Features a 6V minimum input voltage and operates across a -40°C to 125°C temperature range. This integrated circuit is housed in an 108-terminal R-PBGA-B108 package with bottom terminal positioning, measuring 11.9mm in length and 16mm in width.
Analog Devices LTM8064IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 108 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B108 |
| Width | 11.9 |
| Length | 16 |
| Pin Count | 108 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 58 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM8064IY to view detailed technical specifications.
No datasheet is available for this part.