Automotive-grade, isolated DC/DC converter featuring a 2.8V to 40V input voltage range and a single output. This board-mount power supply operates across a wide temperature range from -40°C to 125°C. The component is housed in a 38-terminal R-PBGA-B38 package with bottom terminal positioning, measuring 9mm in width and 11.25mm in length.
Analog Devices LTM8067IY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B38 |
| Width | 9 |
| Length | 11.25 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 24 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM8067IY to view detailed technical specifications.
No datasheet is available for this part.