
Analog Devices LTM9001CV-BA#PBF technical specifications.
| Package/Case | LGA |
| Logic Function | Receiver |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9001CV-BA#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.