
Analog Devices LTM9003IV-AA#PBF technical specifications.
| Package/Case | LGA |
| Depth | 11.25mm |
| Frequency | 184MHz |
| Length | 15mm |
| Logic Function | Receiver |
| Max Frequency | 3.8GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9003IV-AA#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.