Analog Devices LTM9007IY-14#PBF technical specifications.
| Package/Case | BGA |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 679mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9007IY-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.