
Analog Devices LTM9008CY-14#PBF technical specifications.
| Package/Case | BGA |
| Integral Nonlinearity (INL) | 4.1LSB |
| Interface | LVDS, Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 907mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 210 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Current | 357mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9008CY-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
