
Precision voltage reference IC featuring a fixed 7.2V output voltage with a 3.33% tolerance. This shunt reference operates across a wide temperature range from -55°C to 125°C and supports a high output current of 6.25A. Packaged in an 8-pin TO-5 through-hole mount, this lead-free and RoHS compliant component is supplied in bulk packaging.
Analog Devices LTZ1000ACH#PBF technical specifications.
| Package/Case | TO-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 7.2V |
| Min Output Voltage | 7.2V |
| Mount | Through Hole |
| Output Current | 6.25A |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 3.33% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTZ1000ACH#PBF to view detailed technical specifications.
No datasheet is available for this part.
