
High-precision shunt voltage reference IC, fixed 7V output with 3.33% tolerance. Features a wide operating temperature range from -55°C to 125°C. Packaged in a TO-205-8 through-hole mount configuration, this lead-free and RoHS compliant component is ideal for demanding power management applications.
Analog Devices LTZ1000CH#PBF technical specifications.
| Package/Case | TO-205-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 7.2V |
| Mount | Through Hole |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 3.33% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTZ1000CH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
