The MAX32690 is an ultra-low-power advanced system-on-chip (SoC) featuring an Arm Cortex-M4 with Floating Point Unit (FPU) CPU, large internal flash and SRAM memories, and a Bluetooth 5.2 Low Energy (LE) radio. It is designed for battery-powered IoT and wearable applications, featuring an integrated RISC-V coprocessor for offloading data processing and a Cryptographic Tool Box for IP and data security.
Analog Devices MAX32690GWEBL+T technical specifications.
| CPU Core | Arm Cortex-M4 with FPU |
| Maximum Clock Speed | 120MHz |
| Flash Memory Size | 3.25MB |
| SRAM Size | 1MB |
| Bluetooth Version | 5.2 LE |
| Coprocessor | 32-bit RISC-V (RV32) |
| Supply Current (Active Mode) | 85µW/MHz |
| Operating Temperature | -40 to +105°C |
| ADC Resolution | 12bit |
| Number of Pins | 140 |
| RoHS | Compliant |
| Bluetooth Certification | Bluetooth 5.2 |
Download the complete datasheet for Analog Devices MAX32690GWEBL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.