The MAX9919NASA+T is a high-accuracy, single-supply current-sense amplifier designed for monitoring current in inductive loads such as motors and solenoids. It features a wide input common-mode range of -20V to +75V, which is independent of the supply voltage, allowing it to handle inductive kickback and reverse-battery conditions. This specific 'N' version provides a fixed gain of 90V/V. The device supports both unidirectional and bidirectional current sensing using an external reference voltage. It operates from a single 4.5V to 5.5V supply and is fully specified over the automotive temperature range.
Analog Devices MAX9919NASA+T technical specifications.
| Amplifier Type | Current Sense |
| Number of Circuits | 1 |
| Voltage - Supply (Single/Dual) | 4.5 to 5.5V |
| Input Common Mode Voltage Range | -20 to +75V |
| Fixed Gain | 90V/V |
| Bandwidth (-3dB) | 120kHz |
| Input Offset Voltage (Max) | 400µV |
| Operating Temperature | -40 to +125°C |
| Current - Supply | 1mA |
| Output Type | Rail-to-Rail |
| RoHS | Compliant |
| Lead Free | Yes |
| Aec Qualification | AEC-Q100 Qualified |
Download the complete datasheet for Analog Devices MAX9919NASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.