The MAXREFDES103# is a wrist-worn wearable reference design that demonstrates high-sensitivity algorithm processing for health-sensing applications. The platform includes a biometric sensor hub (MAX32664C) with embedded algorithms for heart rate and SpO2 monitoring, which processes signals from the MAX86141 optical analog front-end. The design features a micro board with a MAX32630 microcontroller and MAX20303 power management IC, and a sensor board containing optical components and photodiodes. It allows raw data and algorithm results to be streamed via Bluetooth to an Android application or PC-based GUI for evaluation and development.
Checking distributor stock and pricing after the page loads.
| Microcontroller | MAX32630 |
| Biometric Sensor Hub | MAX32664C |
| Optical Analog Front-End (AFE) | MAX86141 |
| Communication Interface | Bluetooth Low Energy (BLE) |
| Sensors Included | PPG (Green, Red, IR LEDs), 3-axis Accelerometer |
| Monitored Parameters | Heart Rate, SpO2, Heart Rate Variability (HRV), Respiration Rate |
| Power Management IC | MAX20303 |
| Form Factor | Wrist-worn wearable band |
| RoHS | Compliant |